-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70215DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35588-1-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14498 In Stock |
|
$0.1638 / $0.4400 | Buy Now |
DISTI #
595-TLV70215DBVR
|
Mouser Electronics | LDO Voltage Regulators 300mA Lo IQ LDO Reg A 595-TLV70215DBVT RoHS: Compliant | 4250 |
|
$0.1080 / $0.4100 | Buy Now |
DISTI #
V72:2272_07396214
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2018 Container: Cut Strips | Americas - 1792 |
|
$0.1544 / $0.1681 | Buy Now |
|
Bristol Electronics | 2291 |
|
RFQ | ||
|
LCSC | 300mA 68dB(1kHz) Fixed 1.5V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$0.1658 / $0.1747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70215DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70215DBVR
Texas Instruments
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70215DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70215DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70215PDBVR | Texas Instruments | $0.2146 | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125 | TLV70215DBVR vs TLV70215PDBVR |
TLV70215QDSERQ1 | Texas Instruments | $0.2521 | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TLV70215DBVR vs TLV70215QDSERQ1 |
TLV70215QDBVRQ1 | Texas Instruments | Check for Price | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70215DBVR vs TLV70215QDBVRQ1 |
TLV70215DBVT | Texas Instruments | Check for Price | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70215DBVR vs TLV70215DBVT |
PT7M8202A15TA5EX | Pericom Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70215DBVR vs PT7M8202A15TA5EX |
PT7M8202B15TA5E | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70215DBVR vs PT7M8202B15TA5E |
PT7M8202A15TA5E | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70215DBVR vs PT7M8202A15TA5E |
PT7M8202B15TA5EX | Pericom Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70215DBVR vs PT7M8202B15TA5EX |
The maximum input voltage that can be applied to the TLV70215DBVR is 18V. Exceeding this voltage may damage the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The minimum input capacitance required for the TLV70215DBVR is 1uF. However, it is recommended to use a higher capacitance value (e.g. 4.7uF) for better performance.
The TLV70215DBVR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures.
The output voltage of the TLV70215DBVR can be calculated using the formula: Vout = (R1 / R2) x Vref, where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.2V).