-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70032DDCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40609-1-ND
|
DigiKey | IC REG LINEAR 3.2V 200MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3992 In Stock |
|
$0.0578 / $0.1800 | Buy Now |
DISTI #
595-TLV70032DDCR
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70032DDCT RoHS: Compliant | 1226 |
|
$0.0600 / $0.1800 | Buy Now |
DISTI #
J56:1989_06357817
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70032DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70032DDCR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.264 V | |
Output Voltage1-Min | 3.136 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70032DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70032DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK68132AS2G0L-C | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.2V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | TLV70032DDCR vs TK68132AS2G0L-C |
The maximum input voltage that can be applied to the TLV70032DDCR is 6.5V. Exceeding this voltage can cause damage to the device.
To ensure stability in high-impedance circuits, it's recommended to add a 10nF to 100nF capacitor between the output and ground pins to reduce oscillations and improve stability.
Yes, the TLV70032DDCR can be used as a voltage regulator for a microcontroller. However, it's essential to ensure that the output voltage and current meet the microcontroller's requirements, and that the TLV70032DDCR is properly bypassed and decoupled to prevent noise and oscillations.
The minimum input capacitance required for the TLV70032DDCR is 1uF. However, it's recommended to use a higher value capacitor (e.g., 4.7uF to 10uF) to ensure stability and reduce noise.
The output voltage of the TLV70032DDCR can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.204V), R1 is the resistance between the output and adjust pins, and R2 is the resistance between the adjust pin and ground.