-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70028DDCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39280-1-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7481 In Stock |
|
$0.0578 / $0.1700 | Buy Now |
DISTI #
595-TLV70028DDCR
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595-TLV70028DDCT RoHS: Compliant | 5861 |
|
$0.0600 / $0.1700 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.8V, 0.25V DROPOUT, PMOS, PDSO5 | 570 |
|
$0.0756 / $0.1680 | Buy Now |
|
Rochester Electronics | TLV700 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$0.0462 / $0.0745 | Buy Now |
|
LCSC | 68dB(1kHz) 200mA Fixed 2.8V Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.0586 / $0.0620 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT-23 T/R / IC REG LDO 2.8V 0.2A 5SOT | 586400 |
|
$0.0686 / $0.1029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70028DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70028DDCR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
The TLV70028DDCR has an absolute maximum input voltage rating of 6.5V. Exceeding this voltage can cause permanent damage to the device.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and maintain a minimum ESR (Equivalent Series Resistance) of 0.1 ohms.
The TLV70028DDCR can operate with an input voltage as low as 2.7V, but the output voltage regulation may not be guaranteed below 3.5V.
The TLV70028DDCR is rated for operation up to 125°C (TJ). However, the device's performance and reliability may degrade at higher temperatures. It's essential to follow the recommended operating conditions and thermal management guidelines.
The output voltage of the TLV70028DDCR is adjustable using an external resistor divider network. The output voltage can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.