-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70015DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV70015DSER-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
306000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-46451-1-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5067 In Stock |
|
$0.1122 / $0.3000 | Buy Now |
DISTI #
595-TLV70015DSER
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70015DSET RoHS: Compliant | 2532 |
|
$0.1150 / $0.3000 | Buy Now |
DISTI #
86295613
|
Verical | LDO Regulator Pos 1.5V 0.2A 6-Pin WSON T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 1101 | Americas - 306000 |
|
$0.1800 | Buy Now |
|
Rochester Electronics | TLV700 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables RoHS: Compliant Status: Active Min Qty: 1 | 306000 |
|
$0.0893 / $0.1440 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.2A 6WSON | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70015DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70015DSER
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV70015DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70015DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70015DSET | Texas Instruments | Check for Price | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TLV70015DSER vs TLV70015DSET |
The TLV70015DSER can handle input voltages up to 18V, but it's recommended to operate within the recommended operating conditions of 2.5V to 15V for optimal performance.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and maintain a minimum ESR (Equivalent Series Resistance) of 0.1 ohms.
The TLV70015DSER requires a minimum input capacitance of 1uF to ensure proper operation and stability.
The TLV70015DSER is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
The output voltage of the TLV70015DSER can be calculated using the formula: Vout = (R1 / R2) * Vin, where R1 and R2 are the resistors in the feedback network, and Vin is the input voltage.