-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5623IDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5623IDR-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45582 In Stock |
|
$1.9700 | Buy Now |
DISTI #
296-TLV5623IDRCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9295 / $3.4800 | Buy Now |
DISTI #
595-TLV5623IDR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 3 us DAC Seria l Input A 595-TLV5623ID RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
86033990
|
Verical | DAC 1-CH Resistor-String 8-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0301 | Americas - 45582 |
|
$1.8875 / $2.2500 | Buy Now |
|
Rochester Electronics | TLV5623 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power RoHS: Compliant Status: Active Min Qty: 1 | 45582 |
|
$1.5100 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5623IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5623IDR
Texas Instruments
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5623IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5623IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5623CDG4 | Texas Instruments | Check for Price | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC 0 to 70 | TLV5623IDR vs TLV5623CDG4 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input traces should be short and direct, and the digital output traces should be routed away from the analog inputs. Additionally, decoupling capacitors should be placed close to the device to filter out noise.
The TLV5623IDR has a built-in POR and BOR circuitry that resets the device during power-up or brown-out conditions. To handle this, ensure that the power supply is stable and within the recommended operating range. Also, add a capacitor to the VCC pin to filter out noise and ensure a clean power-up sequence.
The recommended clock frequency for the TLV5623IDR is between 1 MHz to 20 MHz. The conversion rate is dependent on the clock frequency, with higher clock frequencies resulting in faster conversion rates. However, higher clock frequencies also increase power consumption and may introduce noise.
The TLV5623IDR does not require calibration, as it has an internal calibration circuitry that ensures accurate conversions. However, it's recommended to perform a self-calibration cycle after power-up to ensure optimal performance.
The maximum input voltage range for the TLV5623IDR is 5.5V. Exceeding this voltage range may affect the conversion accuracy and may even damage the device. Ensure that the input voltage is within the recommended range to achieve optimal performance.