-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5620CDRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5620CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5620CDRG4
Texas Instruments
8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLV5620CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5620CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5620CDR | Texas Instruments | $1.3614 | 8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70 | TLV5620CDRG4 vs TLV5620CDR |
TLV5620ID | Texas Instruments | $1.6267 | 8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC -40 to 85 | TLV5620CDRG4 vs TLV5620ID |
TLV5620IDR | Texas Instruments | $1.6329 | 8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC -40 to 85 | TLV5620CDRG4 vs TLV5620IDR |
TLV5620CD | Texas Instruments | $1.8394 | 8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70 | TLV5620CDRG4 vs TLV5620CD |
TLV5620CDG4 | Texas Instruments | Check for Price | 8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70 | TLV5620CDRG4 vs TLV5620CDG4 |
Texas Instruments recommends a star-ground configuration, with the analog and digital grounds separated and connected at a single point. Additionally, keep the analog and digital signal traces separate and avoid running them parallel to each other. Use a solid ground plane and decouple the power supply pins with capacitors.
The TLV5620CDRG4 requires a single 2.7V to 5.5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power up the device after the analog power supply is stable. A 10uF decoupling capacitor is recommended between the power supply pin and ground.
The TLV5620CDRG4 can operate with clock frequencies up to 50 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It is recommended to use a clock frequency of 10 MHz or less for most applications.
The TLV5620CDRG4 is a digital-to-analog converter (DAC) that can be programmed using a 3-wire serial interface. The device can be programmed to output a specific voltage or current by sending a digital code to the device. The digital code is determined by the desired output voltage or current and the reference voltage used. Consult the datasheet for the specific programming details.
The settling time of the TLV5620CDRG4 is typically around 10us. The settling time is the time it takes for the output voltage or current to settle to within 1/2 LSB of the final value after a code change. The settling time can affect the output voltage or current, especially in applications where fast settling times are required. It is recommended to ensure that the output is stable before taking a measurement or using the output in a critical application.