-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5617ACDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV5617ACDR-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9737 | Buy Now |
DISTI #
595-TLV5617ACDR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 2.5 us Dual D AC A 595-TLV5617ACD RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 2.5US SETTLING TIME, PDSO8 | 193 |
|
$3.0000 / $7.5000 | Buy Now |
|
Vyrian | Converters | 1527 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5617ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5617ACDR
Texas Instruments
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5617ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5617ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5617AIDR | Texas Instruments | $2.5824 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLV5617ACDR vs TLV5617AIDR |
TLV5617ACD | Texas Instruments | $5.5044 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLV5617ACDR vs TLV5617ACD |
TLV5617AIDRG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLV5617ACDR vs TLV5617AIDRG4 |
TLV5617ACDRG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLV5617ACDR vs TLV5617ACDRG4 |
TLV5617ACDG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLV5617ACDR vs TLV5617ACDG4 |
TLC5617CD | Texas Instruments | Check for Price | 10-Bit Dual DAC 8-SOIC | TLV5617ACDR vs TLC5617CD |
Texas Instruments recommends a star-ground connection for the analog and digital grounds, and placing the device close to the power supply and analog signal sources to minimize noise. A 4-layer PCB with a solid ground plane is also recommended.
To ensure accurate voltage regulation, it's essential to decouple the input and output pins with ceramic capacitors (e.g., 10uF and 22uF, respectively), and to use a low-ESR output capacitor. Additionally, the input voltage should be within the recommended range, and the device should be operated within its specified temperature range.
The TLV5617ACDR can deliver up to 150mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
To protect the device from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC that can detect and respond to voltage faults. Additionally, a TVS diode or a zener diode can be used to clamp the input voltage to a safe level.
The recommended input voltage range for the TLV5617ACDR is 2.7V to 5.5V, but the device can operate with input voltages as low as 2.5V or as high as 6V, depending on the specific application requirements.