Part Details for TLV5590ED by Texas Instruments
Results Overview of TLV5590ED by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5590ED Information
TLV5590ED by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5590ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5590ED-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 2-BIT Min Qty: 199 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3044 In Stock |
|
$1.5100 | Buy Now |
DISTI #
86151213
|
Verical | TLV5590ED Min Qty: 207 Package Multiple: 1 Date Code: 9701 | Americas - 3044 |
|
$1.8125 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 2-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3044 |
|
$0.9010 / $1.4500 | Buy Now |
Part Details for TLV5590ED
TLV5590ED CAD Models
TLV5590ED Part Data Attributes
|
TLV5590ED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5590ED
Texas Instruments
2-Bit ADC for FLEX(TM) Pager Chipset 14-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.05 V | |
Analog Input Voltage-Min | 0.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLV5590ED
This table gives cross-reference parts and alternative options found for TLV5590ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5590ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5590EDR | Texas Instruments | Check for Price | 2-Bit ADC for FLEX(TM) Pager Chipset 14-SOIC 0 to 70 | TLV5590ED vs TLV5590EDR |