-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 200MHz, RRIO, CMOS Operational Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3544IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45351-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5560 In Stock |
|
$1.1325 / $2.4100 | Buy Now |
DISTI #
595-TLV3544IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 200MHz RRIO CMOS Operational Amp RoHS: Compliant | 1255 |
|
$1.1300 / $2.3100 | Buy Now |
DISTI #
V72:2272_16714421
|
Arrow Electronics | Op Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 Container: Cut Strips | Americas - 333 |
|
$1.1618 / $1.6479 | Buy Now |
|
LCSC | QUAD 3pA 150V/us 10mV SOIC-14 Operational Amplifier ROHS | 76 |
|
$1.3705 / $2.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3544IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3544IDR
Texas Instruments
Quad, 200MHz, RRIO, CMOS Operational Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 3.9 mm |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a decoupling capacitor (e.g., 0.1uF) close to the VCC pin to filter out noise.
The gain resistor values depend on the desired gain and bandwidth. A good starting point is to use the values recommended in the datasheet (e.g., Rg = 1kΩ, Rf = 2kΩ for a gain of 2). Then, adjust the values based on your specific application requirements and perform simulations or experiments to optimize the performance.
The maximum input voltage that the TLV3544IDR can handle is ±5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of ±3.5V to ensure optimal performance and prevent damage.
Yes, the TLV3544IDR can be used as a single-ended amplifier. To do so, connect the non-inverting input (VIN+) to the signal source, and tie the inverting input (VIN-) to ground through a resistor (e.g., 1kΩ). Then, use the output (VOUT) as the amplified signal.
The TLV3544IDR is specified to operate from -40°C to 125°C. Ensure that your system design takes into account the thermal characteristics of the device, such as thermal resistance and power dissipation. Use thermal management techniques like heat sinks or thermal interfaces to keep the device within its specified temperature range.