-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32390-1-ND
|
DigiKey | IC MONO/STER AUD CODEC LP 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
679 In Stock |
|
$4.4199 / $7.6000 | Buy Now |
DISTI #
595-V320AIC3107IRSBT
|
Mouser Electronics | Interface - CODECs Low Pwr Stereo CODEC A 595-V320AIC3107IRSBR RoHS: Compliant | 149 |
|
$4.3400 / $7.6000 | Buy Now |
|
Win Source Electronics | IC MONO/STER AUD CODEC LP 40WQFN | 10100 |
|
$5.2973 / $7.9459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3107IRSBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3107IRSBT
Texas Instruments
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 1.77% | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.525 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3107IRSBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3107IRSBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC3107IRSBR | Texas Instruments | $2.7439 | Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85 | TLV320AIC3107IRSBT vs TLV320AIC3107IRSBR |
TLV320AIC3107IYZFR | Texas Instruments | $2.7439 | Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85 | TLV320AIC3107IRSBT vs TLV320AIC3107IYZFR |
TLV320AIC3107IYZFT | Texas Instruments | $3.1560 | Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85 | TLV320AIC3107IRSBT vs TLV320AIC3107IYZFT |
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly.
The TLV320AIC3107 has a variety of configuration options, including clocking modes, audio interface formats, and analog-to-digital converter (ADC) and digital-to-analog converter (DAC) settings. Refer to the datasheet and application notes for specific configuration examples.
The maximum input signal level for the ADC is 2.2 Vrms. Exceeding this level may result in signal distortion or clipping.
To optimize the TLV320AIC3107 for low power consumption, use the power-down modes, reduce the clock frequency, and adjust the ADC and DAC settings to minimize power consumption. Additionally, consider using the device's built-in power-saving features, such as the automatic power-down mode.
To ensure optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping analog and digital signals separate, using a solid ground plane, and minimizing signal trace lengths.