-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AIC20KIPFBG4 by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC20KIPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC20KIPFBG4
Texas Instruments
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC20KIPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC20KIPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC24KIPFBR | Texas Instruments | $2.6632 | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | TLV320AIC20KIPFBG4 vs TLV320AIC24KIPFBR |
TLV320AIC20KIPFB | Texas Instruments | $7.1671 | Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85 | TLV320AIC20KIPFBG4 vs TLV320AIC20KIPFB |
TLV320A20KIPFBRG4 | Texas Instruments | Check for Price | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | TLV320AIC20KIPFBG4 vs TLV320A20KIPFBRG4 |
TLV320A24KIPFBRG4 | Texas Instruments | Check for Price | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | TLV320AIC20KIPFBG4 vs TLV320A24KIPFBRG4 |
The recommended power-up sequence is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
To configure the TLV320AIC20KIPFBG4 for stereo audio, set the STEREO pin high and use the I2S interface. The device will then output stereo audio data on the DOUT pin.
The maximum clock frequency supported by the TLV320AIC20KIPFBG4 is 50 MHz. However, the recommended clock frequency is 12.288 MHz for optimal performance.
To reduce power consumption, use the power-down mode (PDWN pin) to shut down the device when not in use. Additionally, adjust the clock frequency and analog supply voltage to minimize power consumption.
The recommended layout and routing for the TLV320AIC20KIPFBG4 involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing signal trace lengths to reduce noise and interference.