-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV320AIC10IPFBG
|
Mouser Electronics | Interface - CODECs 18-Bit Regstr Bus Tr ncvr W/3-St Otpt A 595-TLV320AIC10IPFB RoHS: Compliant | 0 |
|
$5.2000 / $5.8300 | Order Now |
|
Vyrian | General Purpose ICs | 1314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC10IPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC10IPFBG4
Texas Instruments
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC10IPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC10IPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC10CPFB | Texas Instruments | $3.4382 | Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70 | TLV320AIC10IPFBG4 vs TLV320AIC10CPFB |
TLV320AIC10IPFB | Texas Instruments | $4.2576 | Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85 | TLV320AIC10IPFBG4 vs TLV320AIC10IPFB |
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
The TLV320AIC10IPFBG4 can be configured for master or slave mode by setting the M/S bit in the Control Register (address 0x00). A value of 0 sets the device to master mode, while a value of 1 sets it to slave mode.
The TLV320AIC10IPFBG4 supports clock frequencies up to 50 MHz.
The TLV320AIC10IPFBG4 has a built-in microphone bias voltage generator. To implement it, connect the MIC_BIAS pin to the microphone, and set the BIAS_EN bit in the Control Register (address 0x00) to 1.
The NOISE_GATE pin is used to enable or disable the noise gate function, which helps to reduce noise and hiss in the audio signal. When the pin is high, the noise gate is enabled, and when it's low, it's disabled.