-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10702-ND
|
DigiKey | IC DSP CODEC 22KSPS 48-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3401 In Stock |
|
$4.7463 / $7.9900 | Buy Now |
DISTI #
595-TLV320AIC10IPFB
|
Mouser Electronics | Interface - CODECs 16-Bit 22-KSPS DSP C odec RoHS: Compliant | 406 |
|
$4.7200 / $7.9900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 138 |
|
$5.6185 / $9.1110 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 2 |
|
$6.7200 / $10.0800 | Buy Now |
DISTI #
TLV320AIC10IPFB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 234 |
|
$3.8500 / $7.4300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$12.5000 / $19.2300 | Buy Now |
|
LCSC | TQFP-48(7x7) Audio Interface ICs ROHS | 10 |
|
$7.8722 / $8.3331 | Buy Now |
|
Vyrian | General Purpose ICs | 687 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC10IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC10IPFB
Texas Instruments
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC10IPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC10IPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC10CPFB | Texas Instruments | $3.4382 | Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70 | TLV320AIC10IPFB vs TLV320AIC10CPFB |
The recommended power-up sequence is to apply VDD first, followed by VDDA, and then the digital interface signals. This ensures proper device operation and prevents damage.
The TLV320AIC10IPFB can be configured for master or slave mode by setting the M/S pin high or low, respectively. In master mode, the device generates the clock signal, while in slave mode, it receives the clock signal from an external source.
The maximum input signal level that the TLV320AIC10IPFB can handle is 2.2 Vrms. Exceeding this level may result in distortion or damage to the device.
To optimize the TLV320AIC10IPFB for low power consumption, use the power-down mode, reduce the clock frequency, and minimize the analog input signal amplitude. Additionally, consider using the device's built-in power-saving features, such as the automatic power-down mode.
The recommended layout and routing for the TLV320AIC10IPFB involves keeping analog and digital signals separate, using a solid ground plane, and minimizing signal trace lengths and loops. Additionally, ensure that the device's power supply pins are decoupled with capacitors.