-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV316IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV316IDBVT | Texas Instruments | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43939-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3919 In Stock |
|
$0.6516 / $1.3900 | Buy Now |
DISTI #
595-TLV316IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational A 595-TLV316IDBVR RoHS: Compliant | 1991 |
|
$0.6330 / $2.4100 | Buy Now |
DISTI #
V72:2272_14652790
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 Container: Cut Strips | Americas - 238 |
|
$0.5741 / $0.6034 | Buy Now |
DISTI #
62135637
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2202 | Americas - 238 |
|
$0.5741 / $0.5936 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.3050 / $2.1750 | Buy Now | |
|
Win Source Electronics | IC OP AMP CMOS RR 10MHZ SOT-23 / Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 56400 |
|
$0.2503 / $0.3754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV316IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV316IDBVT
Texas Instruments
Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 575 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV316IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV316IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV316IDCKT | Texas Instruments | Check for Price | Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SC70 -40 to 125 | TLV316IDBVT vs TLV316IDCKT |
TLV316IDCKR | Texas Instruments | Check for Price | Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SC70 -40 to 125 | TLV316IDBVT vs TLV316IDCKR |
The maximum power supply voltage for the TLV316IDBVT is 5.5V. Exceeding this voltage may cause damage to the device.
To ensure stability in a unity-gain configuration, add a capacitor (typically 10-22pF) between the output and the inverting input. This helps to compensate for the op-amp's internal capacitance and prevents oscillations.
To minimize noise and EMI, keep the input and output traces short and away from each other. Use a ground plane and decouple the power supply with a 0.1uF capacitor. Avoid running high-frequency signals near the op-amp's inputs.
While the TLV316IDBVT can be used as a comparator, it's not the most suitable choice. The device is optimized for linear amplification, and its output stage is not designed for high-speed switching. For comparator applications, consider using a dedicated comparator IC.
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an anti-static wrist strap. Use ESD-protected workstations and storage containers. Avoid touching the device's pins or exposing it to static-prone environments.