-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV316IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47219-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1762 In Stock |
|
$0.3833 / $0.8700 | Buy Now |
DISTI #
595-TLV316IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational A 595-TLV316IDBVT RoHS: Compliant | 1019 |
|
$0.3740 / $0.7900 | Buy Now |
DISTI #
V72:2272_14652789
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1802 |
|
$0.3388 / $0.4221 | Buy Now |
DISTI #
62985213
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2228 | Americas - 1802 |
|
$0.3388 / $0.3825 | Buy Now |
|
LCSC | Single channel 10pA 6V/us 10MHz SOT-23-5 Operational Amplifier ROHS | 3313 |
|
$0.2661 / $0.5034 | Buy Now |
|
Win Source Electronics | 10-MHz, Rail-to-Rail Input/Output, Low-Voltage | IC OPAMP GP 1 CIRCUIT SOT23-5 | 54270 |
|
$0.2503 / $0.3754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV316IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV316IDBVR
Texas Instruments
Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 575 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV316IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV316IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV316IDCKT | Texas Instruments | Check for Price | Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SC70 -40 to 125 | TLV316IDBVR vs TLV316IDCKT |
TLV316IDCKR | Texas Instruments | Check for Price | Single, 5.5-V, 10-MHz, RRIO operational amplifier 5-SC70 -40 to 125 | TLV316IDBVR vs TLV316IDCKR |
The maximum power supply voltage for the TLV316IDBVR is 5.5V.
Yes, the TLV316IDBVR has a bandwidth of 10 MHz, making it suitable for high-frequency applications.
The input bias current of the TLV316IDBVR is typically 1 pA, making it suitable for high-impedance applications.
Yes, the TLV316IDBVR can operate from a single power supply, making it suitable for single-supply applications.
The output current capability of the TLV316IDBVR is typically 50 mA, making it suitable for driving small loads.