-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV27L1IDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV27L1IDBVRG4 | Texas Instruments | 11-uA/Channel, 160kHz, RR-Out Op Amp 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 525 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 5002 |
|
$0.7688 / $1.1532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV27L1IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV27L1IDBVRG4
Texas Instruments
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV27L1IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV27L1IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV27L1IDBVR | Texas Instruments | $0.6586 | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVRG4 vs TLV27L1IDBVR |
TLV27L1IDBVT | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVRG4 vs TLV27L1IDBVT |
TLV27L1IDBVTG4 | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVRG4 vs TLV27L1IDBVTG4 |
TLV27L1CDBVR | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70 | TLV27L1IDBVRG4 vs TLV27L1CDBVR |
TLV27L1CDBVTG4 | Texas Instruments | Check for Price | 11-uA/Channel, 160kHz, RR-Out Op Amp 5-SOT-23 0 to 70 | TLV27L1IDBVRG4 vs TLV27L1CDBVTG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for op-amp layout, such as keeping the input and output traces short and away from noise sources, and using a solid ground plane.
The gain resistors (R1 and R2) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, but may also increase noise and reduce bandwidth. Texas Instruments provides a gain resistor calculator tool to help with this selection.
The maximum power dissipation of TLV27L1IDBVRG4 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 660mW at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions.
Yes, TLV27L1IDBVRG4 can be used as a unity-gain buffer by connecting the output directly to the inverting input (i.e., R1 = R2). However, it's important to ensure that the input impedance is high enough to avoid loading the source, and that the output is not overloaded.
TLV27L1IDBVRG4 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.