-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV27L1IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12228-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17686 In Stock |
|
$0.4029 / $0.9100 | Buy Now |
DISTI #
595-TLV27L1IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1-Ch R-R Op Amp A 595-TLV27L1IDBVT RoHS: Compliant | 12003 |
|
$0.4010 / $0.9100 | Buy Now |
DISTI #
TLV27L1IDBVR
|
TME | IC: operational amplifier, 160kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.6400 / $0.9700 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 916 |
|
RFQ | |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3000 |
|
RFQ | |
|
LCSC | 160kHz 1pA Single channel SOT-23-5 Precision Op Amps ROHS | 1 |
|
$2.0769 / $3.2104 | Buy Now |
|
Vyrian | Amplifiers | 27437 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 160KHZ RRO SOT23-5 / Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 3432 |
|
$0.5922 / $0.8882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV27L1IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV27L1IDBVR
Texas Instruments
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV27L1IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV27L1IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV27L1IDBVT | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVR vs TLV27L1IDBVT |
TLV27L1IDBVTG4 | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVR vs TLV27L1IDBVTG4 |
TLV27L1IDBVRG4 | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV27L1IDBVR vs TLV27L1IDBVRG4 |
TLV27L1CDBVR | Texas Instruments | Check for Price | Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70 | TLV27L1IDBVR vs TLV27L1CDBVR |
TLV27L1CDBVTG4 | Texas Instruments | Check for Price | 11-uA/Channel, 160kHz, RR-Out Op Amp 5-SOT-23 0 to 70 | TLV27L1IDBVR vs TLV27L1CDBVTG4 |
The maximum operating temperature range for TLV27L1IDBVR is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The minimum input voltage required for TLV27L1IDBVR to operate is 2.7V.
Yes, TLV27L1IDBVR is a high-reliability device that is suitable for use in automotive, industrial, and other high-reliability applications.
The power dissipation of TLV27L1IDBVR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.