-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2761IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2761IDBVR | Texas Instruments | Single 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41700-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8733 In Stock |
|
$0.6200 / $1.4100 | Buy Now |
DISTI #
595-TLV2761IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Micropower R- to-R Single Sply A 595-TLV2761IDBVT RoHS: Compliant | 4720 |
|
$0.4090 / $1.4100 | Buy Now |
DISTI #
TLV2761IDBVR
|
TME | IC: operational amplifier, 500kHz, Ch: 1, SOT23-5, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$0.8600 / $1.3400 | RFQ |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6000 |
|
RFQ | |
|
Vyrian | Amplifiers | 49160 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 500KHZ RRO SOT23-5 | 7400 |
|
$0.3927 / $0.5879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2761IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2761IDBVR
Texas Instruments
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000015 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 0.028 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 18000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2761IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2761IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2761IDBVRG4 | Texas Instruments | Check for Price | OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2761IDBVR vs TLV2761IDBVRG4 |
TLV2761IDBVT | Texas Instruments | Check for Price | Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | TLV2761IDBVR vs TLV2761IDBVT |
TLV2761IDBV | Texas Instruments | Check for Price | OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2761IDBVR vs TLV2761IDBV |
The TLV2761IDBVR is a high-frequency device, so it's essential to follow good PCB layout practices to minimize noise and ensure proper operation. Place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate.
The TLV2761IDBVR requires a specific power-up and power-down sequencing to prevent latch-up and ensure proper operation. Power up the device in the following order: VCC, VIN, and then the input signal. Power down in the reverse order.
The TLV2761IDBVR can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause oscillations or instability in the output signal.
To filter out noise and ripple, add a low-pass filter (e.g., an RC filter) at the output of the TLV2761IDBVR. The filter's cutoff frequency should be set based on the specific application requirements.
The thermal impedance of the TLV2761IDBVR package (DBV) is approximately 120°C/W. This value is essential for calculating the junction temperature and ensuring the device operates within its recommended temperature range.