Part Details for TLV2760IDBV by Texas Instruments
Results Overview of TLV2760IDBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2760IDBV Information
TLV2760IDBV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2760IDBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 200 |
|
RFQ |
Part Details for TLV2760IDBV
TLV2760IDBV CAD Models
TLV2760IDBV Part Data Attributes
|
TLV2760IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2760IDBV
Texas Instruments
IC OP-AMP, 6800 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 18000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2760IDBV
This table gives cross-reference parts and alternative options found for TLV2760IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2760IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2760IDBVR | Texas Instruments | $0.9429 | Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85 | TLV2760IDBV vs TLV2760IDBVR |
TLV2760IDBVT | Texas Instruments | Check for Price | Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85 | TLV2760IDBV vs TLV2760IDBVT |
TLV2760CDBVR | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | TLV2760IDBV vs TLV2760CDBVR |
TLV2760CDBVT | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | TLV2760IDBV vs TLV2760CDBVT |