Part Details for TLV2721CDBV by Texas Instruments
Results Overview of TLV2721CDBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2721CDBV Information
TLV2721CDBV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2721CDBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1132 |
|
RFQ |
Part Details for TLV2721CDBV
TLV2721CDBV CAD Models
TLV2721CDBV Part Data Attributes
|
TLV2721CDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2721CDBV
Texas Instruments
Single LinCMOS(TM) Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 480 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2721CDBV
This table gives cross-reference parts and alternative options found for TLV2721CDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2721CDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2721IDBV | Texas Instruments | Check for Price | Single LinCMOS(TM) Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 | TLV2721CDBV vs TLV2721IDBV |
TLV2721IDBVTG4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2721CDBV vs TLV2721IDBVTG4 |
TLV2721CDBVR | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 0 to 70 | TLV2721CDBV vs TLV2721CDBVR |
TLV2721CDBVTG4 | Texas Instruments | Check for Price | Single LinCMOS Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 | TLV2721CDBV vs TLV2721CDBVTG4 |
TLV2721IDBVRG4 | Texas Instruments | Check for Price | Single LinCMOS Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 -40 to 85 | TLV2721CDBV vs TLV2721IDBVRG4 |
TLV2721IDBVT | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 | TLV2721CDBV vs TLV2721IDBVT |
TLV2721CDBVT | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 | TLV2721CDBV vs TLV2721CDBVT |