-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2474IPWP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV2474IPWP
|
Mouser Electronics | Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474IPWPR RoHS: Compliant | 0 |
|
$2.4000 / $4.3800 | Order Now |
DISTI #
86051463
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1001 | Americas - 415 |
|
$2.3250 / $2.7500 | Buy Now |
|
Rochester Electronics | TLV2474 Quad 6V, low-power rail-to-rail input/output op amp RoHS: Compliant Status: Active Min Qty: 1 | 415 |
|
$1.8600 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2474IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2474IPWP
Texas Instruments
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2474IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2474AIPWP | Texas Instruments | $2.9439 | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | TLV2474IPWP vs TLV2474AIPWP |
TLV2474IPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 | TLV2474IPWP vs TLV2474IPWP |
TLV2474IPWPRG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-HTSSOP -40 to 125 | TLV2474IPWP vs TLV2474IPWPRG4 |
TLV2474IPWPR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125 | TLV2474IPWP vs TLV2474IPWPR |
TLV2474AIPWR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125 | TLV2474IPWP vs TLV2474AIPWR |
TLV2474CPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 | TLV2474IPWP vs TLV2474CPWP |
TLV2474AIPWPR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | TLV2474IPWP vs TLV2474AIPWPR |
TLV2474AIPWPG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-HTSSOP -40 to 125 | TLV2474IPWP vs TLV2474AIPWPG4 |
TLV2474AIPWPRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 | TLV2474IPWP vs TLV2474AIPWPRG4 |
TLV2474AIPWR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TLV2474IPWP vs TLV2474AIPWR |
The maximum power dissipation of TLV2474IPWP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, the input and output traces should be kept short and away from noise sources.
The recommended input voltage range for TLV2474IPWP is 2.7V to 5.5V, although the device can operate from 2.5V to 5.5V. Operating outside the recommended range may affect the device's performance and accuracy.
The output capacitor should be chosen based on the desired output ripple voltage and the output current requirements. A general rule of thumb is to use a capacitor with a value of 1uF to 10uF, with a voltage rating of at least 6.3V. The capacitor should also have a low ESR (Equivalent Series Resistance) to minimize output ripple voltage.
TLV2474IPWP is not AEC-Q100 qualified, which means it is not specifically designed for automotive applications. However, it can still be used in automotive applications if the device is properly qualified and validated by the system designer.