-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2471IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26799-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
783 In Stock |
|
$1.2029 / $2.3800 | Buy Now |
DISTI #
595-TLV2471IDBVT
|
Mouser Electronics | Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDBVR RoHS: Compliant | 1924 |
|
$1.1600 / $2.3800 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2200UV OFFSET-MAX, CMOS, PDSO5 | 195 |
|
$1.1745 / $2.1750 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2200UV OFFSET-MAX, CMOS, PDSO5 | 40 |
|
$3.3600 / $5.0400 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2.8MHZ RRO SOT23-5 | 8540 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2471IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2471IDBVT
Texas Instruments
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2471IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2471IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2471IDBVRG4 | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | TLV2471IDBVT vs TLV2471IDBVRG4 |
TLV2471IDBVR | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | TLV2471IDBVT vs TLV2471IDBVR |
TLV2471IDBVTG4 | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | TLV2471IDBVT vs TLV2471IDBVTG4 |
TLV2471CDBVTG4 | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 | TLV2471IDBVT vs TLV2471CDBVTG4 |
TLV2471CDBV | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TLV2471IDBVT vs TLV2471CDBV |
TLV2471CDBVT | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 | TLV2471IDBVT vs TLV2471CDBVT |
TLV2471CDBVRG4 | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 | TLV2471IDBVT vs TLV2471CDBVRG4 |
The maximum power dissipation of the TLV2471IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply pins with 0.1uF capacitors.
Yes, the TLV2471IDBVT is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and derate the power dissipation accordingly.
Handle the TLV2471IDBVT with ESD-protective equipment, such as wrist straps and mats, and avoid touching the pins or leads to prevent damage from electrostatic discharge.