-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2470AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2470AID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 156 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8334 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-34444-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 156 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0672 | Buy Now |
DISTI #
595-TLV2470AID
|
Mouser Electronics | Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470AIDR RoHS: Compliant | 8 |
|
$2.0600 / $5.0500 | Buy Now |
DISTI #
86045783
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1201 | Americas - 4650 |
|
$1.8625 / $2.2125 | Buy Now |
DISTI #
86045425
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0301 | Americas - 3000 |
|
$1.8625 / $2.2125 | Buy Now |
DISTI #
86045441
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0001 | Americas - 684 |
|
$1.8625 / $2.2125 | Buy Now |
|
Rochester Electronics | TLV2470A Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 8334 |
|
$1.4900 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2470AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2470AID
Texas Instruments
Single, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2470AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2470IDR | Texas Instruments | $1.4910 | Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125 | TLV2470AID vs TLV2470IDR |
TLV2470AIDRG4 | Texas Instruments | Check for Price | OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470AID vs TLV2470AIDRG4 |
TLV2470AIDG4 | Texas Instruments | Check for Price | Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 8-SOIC -40 to 125 | TLV2470AID vs TLV2470AIDG4 |
TLV2470IDRG4 | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470AID vs TLV2470IDRG4 |
TLV2470CDG4 | Rochester Electronics LLC | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470AID vs TLV2470CDG4 |
TLV2470ID | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470AID vs TLV2470ID |
TLV2470IDG4 | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470AID vs TLV2470IDG4 |
TLV2470AID | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 1800uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470AID vs TLV2470AID |
TLV2470CDG4 | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470AID vs TLV2470CDG4 |
The maximum power dissipation of the TLV2470AID is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the internal pole. This is because the TLV2470AID has a high gain-bandwidth product, which can cause oscillations if not properly compensated.
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, avoid routing high-frequency signals near the TLV2470AID's inputs and outputs.
While the TLV2470AID can be used as a comparator, it's not the most suitable device for this application. The TLV2470AID is an op-amp designed for linear amplification, and its output stage is not optimized for high-speed switching. For comparator applications, it's recommended to use a dedicated comparator device, such as the TLV7031 from Texas Instruments.
The TLV2470AID has a relatively low input bias current of 1pA, which is typical for a FET-input op-amp. However, if you're working with high-impedance sources or sensitive circuits, it's still important to consider the input bias current when designing your circuit. You can use techniques such as input bias current cancellation or buffering to minimize the effects of input bias current.