-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 5.2-MHz operational amplifier 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2465IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV2465IPW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16TSSOP Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3358 | Buy Now |
DISTI #
595-TLV2465IPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-TLV2465IPWR RoHS: Compliant | 940 |
|
$2.1300 / $5.5700 | Buy Now |
DISTI #
J56:1989_00583529
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2315 | Europe - 450 |
|
$1.8490 | Buy Now |
|
Rochester Electronics | TLV2465 Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 113 |
|
$1.6700 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2465IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2465IPW
Texas Instruments
Quad, 6-V, 5.2-MHz operational amplifier 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2465IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2465IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2465QPWR | Texas Instruments | Check for Price | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 | TLV2465IPW vs TLV2465QPWR |
TLV2465IPWR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | TLV2465IPW vs TLV2465IPWR |
The maximum power dissipation of the TLV2465IPW is dependent on the package and ambient temperature. For the PW package, the maximum power dissipation is 670mW at 25°C ambient temperature. However, this value can be derated for higher temperatures. Refer to the thermal characteristics section of the datasheet for more information.
To ensure stability in a unity-gain buffer configuration, it's essential to add a capacitor (typically 10nF to 100nF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and avoiding routing signals near the op-amp's power pins. Additionally, decoupling capacitors should be placed close to the op-amp's power pins to filter out noise.
Yes, the TLV2465IPW is suitable for high-impedance sensor applications due to its high input impedance (10^12 ohms) and low input bias current (10pA). However, it's essential to ensure that the sensor's output impedance is within the op-amp's input impedance range to maintain accuracy and stability.
The TLV2465IPW has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Additionally, consider adding external ESD protection devices, such as TVS diodes or ESD protection arrays, to protect the op-amp and other sensitive components in the circuit.