Part Details for TLV2450CDR by Rochester Electronics LLC
Results Overview of TLV2450CDR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2450CDR Information
TLV2450CDR by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLV2450CDR
TLV2450CDR CAD Models
TLV2450CDR Part Data Attributes
|
TLV2450CDR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2450CDR
Rochester Electronics LLC
OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1; 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220; 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Width | 3.9 mm |
Alternate Parts for TLV2450CDR
This table gives cross-reference parts and alternative options found for TLV2450CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2450CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2450CDRG4 | Texas Instruments | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450CDRG4 |
TLV2450CD | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450CD |
TLV2450IDR | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450IDR |
TLV2450AIDRG4 | Texas Instruments | Check for Price | OP-AMP, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450AIDRG4 |
TLV2450CDG4 | Texas Instruments | Check for Price | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-SOIC 0 to 70 | TLV2450CDR vs TLV2450CDG4 |
TLV2450AIDR | Rochester Electronics LLC | Check for Price | OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450AIDR |
TLV2450IDRG4 | Texas Instruments | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450IDRG4 |
TLV2450IDR | Texas Instruments | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450IDR |
TLV2450CD | Texas Instruments | Check for Price | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 8-SOIC 0 to 70 | TLV2450CDR vs TLV2450CD |
TLV2450AIDG4 | Texas Instruments | Check for Price | OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450CDR vs TLV2450AIDG4 |