-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2444AIPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2444AIPW | Texas Instruments | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-TSSOP -40 to 125 | |
TLV2444AIPWR | Texas Instruments | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2444AIPW-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 131 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16145 In Stock |
|
$2.3000 | Buy Now |
DISTI #
296-34431-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 131 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7019 | Buy Now |
DISTI #
595-TLV2444AIPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide-Input-Vltg Quad Op Amp R-To-R Outpu A 595-TLV2444AIPWR RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
86036329
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1001 | Americas - 8790 |
|
$2.2125 / $2.6250 | Buy Now |
DISTI #
86047001
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1101 | Americas - 4045 |
|
$2.2125 / $2.6250 | Buy Now |
DISTI #
86046642
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0301 | Americas - 3270 |
|
$2.2125 / $2.6250 | Buy Now |
|
Quest Components | 180 |
|
$1.6380 / $3.5100 | Buy Now | |
|
Rochester Electronics | TLV2444A Advanced LinCMOS rail-to-rail output wide-input-voltage quad precision operational amplifi RoHS: Compliant Status: Active Min Qty: 1 | 16145 |
|
$1.7700 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2444AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2444AIPW
Texas Instruments
Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.65 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1810 | |
Voltage Gain-Min | 400 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2444AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2444AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2444CPWR | Texas Instruments | $1.2809 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP 0 to 70 | TLV2444AIPW vs TLV2444CPWR |
TLV2444IPWR | Texas Instruments | $1.3574 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP -40 to 125 | TLV2444AIPW vs TLV2444IPWR |
TLV2444AIPWR | Texas Instruments | $1.6775 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | TLV2444AIPW vs TLV2444AIPWR |
TLV2444AIPWG4 | Texas Instruments | $2.2973 | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | TLV2444AIPW vs TLV2444AIPWG4 |
TLV2444AIPWRG4 | Texas Instruments | Check for Price | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125 | TLV2444AIPW vs TLV2444AIPWRG4 |
TLV2444IPWRG4 | Texas Instruments | Check for Price | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-TSSOP -40 to 125 | TLV2444AIPW vs TLV2444IPWRG4 |
TLV2444CPWG4 | Texas Instruments | Check for Price | Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad operational amplifier 14-TSSOP 0 to 70 | TLV2444AIPW vs TLV2444CPWG4 |
TLV2444CPWRG4 | Texas Instruments | Check for Price | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-TSSOP 0 to 70 | TLV2444AIPW vs TLV2444CPWRG4 |