-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2401IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32372-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$0.6914 / $1.4700 | Buy Now |
DISTI #
595-TLV2401IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401IDBVT RoHS: Compliant | 3144 |
|
$0.6920 / $1.4700 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
TLV2401IDBVR
|
TME | IC: operational amplifier, 5.5kHz, Ch: 1, SOT23-5, IB: 900pA Min Qty: 1 | 689 |
|
$1.0200 / $1.5300 | Buy Now |
|
ComSIT USA | 880-NANO AMPERE/CHANNEL RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER WITH REVERSE BATTERY PROTECTION Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Single channel 400pA 2.5V/us 390uV SOT-23-5 Operational Amplifier ROHS | 1106 |
|
$0.7728 / $1.2965 | Buy Now |
|
Vyrian | Amplifiers | 9785 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 5.5KHZ RRO SOT23-5 | 19260 |
|
$0.7223 / $1.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2401IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2401IDBVR
Texas Instruments
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.0025 V/us | |
Supply Current-Max | 0.00095 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 130000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2401IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2401IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2401CDBVRG4 | Texas Instruments | Check for Price | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 0 to 70 | TLV2401IDBVR vs TLV2401CDBVRG4 |
TLV2401CDBVT | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 0 to 70 | TLV2401IDBVR vs TLV2401CDBVT |
TLV2401IDBVTG4 | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBVR vs TLV2401IDBVTG4 |
TLV2401CDBVTG4 | Texas Instruments | Check for Price | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 0 to 70 | TLV2401IDBVR vs TLV2401CDBVTG4 |
TLV2401CDBV | Texas Instruments | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TLV2401IDBVR vs TLV2401CDBV |
TLV2401IDBVT | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBVR vs TLV2401IDBVT |
It is recommended to place the TLV2401IDBVR close to the power supply pins and use a solid ground plane to minimize noise. The input and output pins should be routed away from each other to prevent noise coupling.
Ensure good airflow around the device, avoid blocking airflow vents, and use a heat sink if necessary. Also, consider using a thermally conductive material for the PCB to help dissipate heat.
The recommended input voltage range for the TLV2401IDBVR is 2.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, follow proper handling and storage procedures to prevent ESD damage.
The TLV2401IDBVR can drive up to 1000pF of capacitive load. Exceeding this limit may affect the device's stability and performance.