-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2374IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2374IDR | Texas Instruments | 550-uA/Channel 3-MHz RRIO Op Amp 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5458
|
Newark | Op-Amp, 3Mhz, 2.4V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:2.7V To 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Texas Instruments TLV2374IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 179 |
|
$1.6500 | Buy Now |
DISTI #
296-11967-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10274 In Stock |
|
$0.8179 / $1.6900 | Buy Now |
DISTI #
595-TLV2374IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 3MHz R/R A 595-TLV2374ID RoHS: Compliant | 7460 |
|
$0.8150 / $1.6900 | Buy Now |
DISTI #
V72:2272_07388372
|
Arrow Electronics | Op Amp Quad GP R-R I/O ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 124 |
|
$0.8374 / $1.1575 | Buy Now |
DISTI #
84981987
|
Verical | Op Amp Quad GP R-R I/O ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2214 | Americas - 124 |
|
$0.8374 / $1.1575 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 6000 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO14 | 27 |
|
$2.5410 / $3.4650 | Buy Now |
|
Quest Components | QUAD OP-AMP, 6000 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO14 | 4 |
|
$1.6800 / $2.1000 | Buy Now |
|
Rochester Electronics | TLV2374 Quad 550-uA/channel, 3MHz, RRIO op amp RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.6373 / $1.0300 | Buy Now |
DISTI #
TLV2374IDR
|
TME | IC: operational amplifier, 3MHz, Ch: 4, SO14, ±1.35÷8VDC,2.7÷16VDC Min Qty: 1 | 784 |
|
$0.8600 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2374IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2374IDR
Texas Instruments
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 2.64 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 79432 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2374IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2374IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2374ID | Texas Instruments | $1.2518 | Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | TLV2374IDR vs TLV2374ID |
TLV2374IDG4 | Texas Instruments | Check for Price | Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | TLV2374IDR vs TLV2374IDG4 |
TLV2374IDRG4 | Texas Instruments | Check for Price | 550-uA/Channel 3-MHz RRIO Op Amp 14-SOIC -40 to 125 | TLV2374IDR vs TLV2374IDRG4 |
V62/05611-01YE | Texas Instruments | Check for Price | Enhanced product, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -55 to 125 | TLV2374IDR vs V62/05611-01YE |
The maximum power dissipation of the TLV2374IDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the TLV2374IDR is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF to 100nF) in parallel with the feedback resistor.
To minimize noise and EMI, keep the input and output traces short and away from each other, use a ground plane, and place decoupling capacitors close to the op-amp. Also, avoid running high-frequency signals near the op-amp inputs.
While the TLV2374IDR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). A dedicated comparator like the TLV7031 would be a better option.