-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2362IDGKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2362IDGKRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3596 / $0.8300 | Buy Now |
DISTI #
595-TLV2362IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps High Perf LV Op Amp RoHS: Compliant | 0 |
|
$0.3710 / $0.3760 | Order Now |
|
Quest Components | 316 |
|
$0.6120 / $1.2240 | Buy Now | |
|
Rochester Electronics | TLV2362 Dual High-Performance, Low-Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$0.2845 / $0.4589 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 7MHZ 8VSSOP | 7000 |
|
$0.4290 / $0.6435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2362IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2362IDGKR
Texas Instruments
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -1.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3 mm |
Texas Instruments recommends following a star-grounding layout, keeping the input and output traces separate, and using a solid ground plane to minimize noise. Additionally, it's essential to keep the feedback resistors close to the op-amp pins and use a low-impedance power supply.
The gain resistors should be chosen based on the desired gain and bandwidth requirements. A higher gain setting will result in a lower bandwidth, while a lower gain setting will result in a higher bandwidth. Texas Instruments provides a gain resistor calculator tool to help with the selection process.
The TLV2362IDGKR can drive a maximum capacitive load of 100 pF. Exceeding this limit can cause instability and oscillations. To ensure stability, it's recommended to add a series resistor (Rs) to the output stage to dampen the capacitive load.
The TLV2362IDGKR has a limited common-mode voltage range. If the input common-mode voltage exceeds the power supply rails, the op-amp may enter a high-impedance state or even latch up. To avoid this, ensure that the input common-mode voltage remains within the specified range, or add input protection circuitry to prevent overvoltage conditions.
The TLV2362IDGKR has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, it's essential to keep the device within the specified operating temperature range (-40°C to 125°C) and provide adequate heat sinking. Texas Instruments provides thermal design guidelines and a thermal calculator tool to help with the design process.