-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2217-33KCSE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2217-33KCSE3 | Texas Instruments | Low-Dropout Fixed-Voltage Regulators 3-TO-220 0 to 125 | |
TLV2217-18KVURG3 | Texas Instruments | Low-Dropout Fixed-Voltage Regulators 3-TO-252 0 to 125 | |
TLV2217-25PWR | Texas Instruments | Low-Dropout Fixed-Voltage Regulators 20-TSSOP 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3007761
|
Farnell | LDO, FIXED, 3.3V, 0.5A, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 34 |
|
$1.3214 / $1.3240 | Buy Now |
DISTI #
296-21611-5-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15 In Stock |
|
$1.1250 / $1.5400 | Buy Now |
DISTI #
595-TLV2217-33KCSE3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 500mA Fixed(3.3V) RoHS: Compliant | 21 |
|
$0.8150 / $1.5000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSFM3 | 9 |
|
$1.2714 / $1.3820 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 62dB(120Hz) 500mA Fixed 3.3V Positive electrode 12V TO-220-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 38 |
|
$2.3159 / $3.5832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2217-33KCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2217-33KCSE3
Texas Instruments
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for TLV2217-33KCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2217-33KCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5200-3.3BMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | TLV2217-33KCSE3 vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | TLV2217-33KCSE3 vs SPX1521U-3.3 |
FAN1616AS33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | TLV2217-33KCSE3 vs FAN1616AS33X |
LX8117A-05CDD | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | TLV2217-33KCSE3 vs LX8117A-05CDD |
LSP2155BE25A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | TLV2217-33KCSE3 vs LSP2155BE25A |
ADP3300ART-3.3 | Analog Devices Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | TLV2217-33KCSE3 vs ADP3300ART-3.3 |
UCC283T-5 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSFM3, TO-220, 3 PIN | TLV2217-33KCSE3 vs UCC283T-5 |
AS2880U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | TLV2217-33KCSE3 vs AS2880U-5.0 |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | TLV2217-33KCSE3 vs SPX1587AT-L-3.3/TR |
LT1083CK-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | TLV2217-33KCSE3 vs LT1083CK-5 |
The maximum input voltage that can be applied to the TLV2217-33KCSE3 is 18V. Exceeding this voltage may cause damage to the device.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to place the capacitor as close to the output pin as possible.
The maximum output current that the TLV2217-33KCSE3 can provide is 1A. Exceeding this current may cause the device to overheat or fail.
The power dissipation of the TLV2217-33KCSE3 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The thermal shutdown temperature of the TLV2217-33KCSE3 is typically 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.