-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2170IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5450
|
Newark | Op-Amp, 1.2Mhz, 0.4V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TLV2170IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
296-45236-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18277 In Stock |
|
$0.5125 / $1.1900 | Buy Now |
DISTI #
595-TLV2170IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V microPower R-R O utput G Purp Op Amp RoHS: Compliant | 10156 |
|
$0.5120 / $1.1900 | Buy Now |
DISTI #
V72:2272_16714409
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 2500 |
|
$0.5258 / $1.1705 | Buy Now |
DISTI #
88968636
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2500 |
|
$1.1705 | Buy Now |
|
Bristol Electronics | 747 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2500UV OFFSET-MAX, PDSO8 | 597 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
SMC-TLV2170IDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 858 |
|
RFQ | |
|
LCSC | Dual 10pA 400V/ms 2.5mV SOIC-8 Operational Amplifier ROHS | 106 |
|
$0.8178 / $1.2628 | Buy Now |
|
Vyrian | Amplifiers | 7731 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2170IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2170IDR
Texas Instruments
Dual, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -2 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
The maximum power supply voltage for the TLV2170IDR is 5.5V. Exceeding this voltage may cause damage to the device.
To ensure stability in a unity-gain configuration, add a capacitor (typically 10-22pF) between the output and the inverting input. This helps to compensate for the op-amp's internal capacitance and prevents oscillations.
To minimize noise and EMI, keep the input and output traces short and away from each other. Use a ground plane and decouple the power supply with a 0.1uF capacitor. Avoid routing high-frequency signals near the op-amp's inputs.
The TLV2170IDR is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. Ensure proper thermal management and consider derating the device's specifications accordingly.
Handle the TLV2170IDR with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Use an anti-static wrist strap, mat, or other ESD-protective devices when handling the device.