-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1570IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1882-5-ND
|
DigiKey | IC ADC 10BIT SAR 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$12.0500 | Buy Now |
DISTI #
595-TLV1570IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 10bit 1.25MSPS Ser A 595-TLV1570IPWR RoHS: Compliant | 69 |
|
$10.9400 / $12.0500 | Buy Now |
|
Rochester Electronics | TLV1570 10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$5.6900 / $7.1100 | Buy Now |
|
Win Source Electronics | 2.7 V TO 5.5 V 8-CHANNEL 10-BIT 1.25-MSPS SERIAL ANALOG-TO-DIGITAL CONVERTER | 2052 |
|
$7.7006 / $11.5509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1570IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1570IPW
Texas Instruments
10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV1570IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1570IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1570CDWR | Texas Instruments | $4.5706 | 10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-SOIC 0 to 70 | TLV1570IPW vs TLV1570CDWR |
TLV1570IPWG4 | Texas Instruments | Check for Price | 10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-TSSOP -40 to 85 | TLV1570IPW vs TLV1570IPWG4 |
TLV1570CPWRG4 | Texas Instruments | Check for Price | 10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-TSSOP 0 to 70 | TLV1570IPW vs TLV1570CPWRG4 |
TLV1570CPWG4 | Texas Instruments | Check for Price | 10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. Ref., Auto or S/W PowerDown, Very Low Power 20-TSSOP 0 to 70 | TLV1570IPW vs TLV1570CPWG4 |
TLV1570IDWG4 | Texas Instruments | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, SOIC-20 | TLV1570IPW vs TLV1570IDWG4 |
It is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
Ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid blocking airflow around the device. Also, consider the thermal resistance of the package and the PCB when designing the system.
Power up the device in the following sequence: VCC, then VIN, and finally the input signals. Ensure that the power supplies are stable and within the recommended voltage range before applying input signals.
The OVP feature is enabled by default. If an overvoltage condition is detected, the device will latch up and require a power cycle to recover. To avoid this, ensure that the input voltage is within the recommended range, and consider adding external overvoltage protection circuitry if necessary.
Use a low-impedance output driver, such as an op-amp, to drive the output of the TLV1570IPW. Ensure that the output driver is capable of sinking and sourcing the required current, and consider adding a buffer stage if necessary.