-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1543CDWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1543CDWR | Texas Instruments | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV1543CDWR
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 200 kSPS Seri al Out A 595-TLV1543CDW RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Vyrian | Converters | 476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1543CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1543CDWR
Texas Instruments
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLV1543CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1543CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1543CDBRG4 | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP | TLV1543CDWR vs TLV1543CDBRG4 |
TLV1543CDWG4 | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SOIC | TLV1543CDWR vs TLV1543CDWG4 |
TLV1543CDBG4 | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP -40 to 85 | TLV1543CDWR vs TLV1543CDBG4 |
5962-9689401QRX | Texas Instruments | Check for Price | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, CERAMIC, DIP-20 | TLV1543CDWR vs 5962-9689401QRX |
5962-9689401QRX | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, CDIP20, CERAMIC, DIP-20 | TLV1543CDWR vs 5962-9689401QRX |
TLV1543IDBRT/R | Texas Instruments | Check for Price | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | TLV1543CDWR vs TLV1543IDBRT/R |
TLV1543MJ | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-CDIP -55 to 125 | TLV1543CDWR vs TLV1543MJ |
5962-9689401QRA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, CDIP20, CERAMIC, DIP-20 | TLV1543CDWR vs 5962-9689401QRA |
TLV1543CFNR | Texas Instruments | Check for Price | 11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 | TLV1543CDWR vs TLV1543CFNR |
TLV1543CDBLE | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP | TLV1543CDWR vs TLV1543CDBLE |
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the analog and digital signal traces separate and avoid crossing them over each other.
To prevent damage or incorrect operation, it is recommended to power up the TLV1543CDWR in the following sequence: VCC, VREF, and then VIN. During power-down, the sequence should be reversed. Additionally, ensure that the power supplies are stable and within the recommended operating range.
To reduce noise and improve accuracy, it is recommended to use a low-pass filter with a cutoff frequency of around 10 kHz to 100 kHz, depending on the specific application requirements. A simple RC filter or a more complex active filter can be used, depending on the desired level of noise reduction.
To achieve the highest possible accuracy and linearity, it is recommended to perform a full-scale calibration of the TLV1543CDWR. This involves applying a known input voltage and adjusting the internal gain and offset registers to achieve the desired output code. The calibration process should be repeated at multiple temperatures and input voltages to ensure optimal performance.
To ensure reliable operation over temperature, it is recommended to provide adequate thermal management for the TLV1543CDWR. This includes using a heat sink or thermal pad, ensuring good airflow, and avoiding thermal gradients. The device should be operated within the recommended temperature range, and the thermal design should be validated through thermal modeling and simulation.