-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1117-50CDRJR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV1117-50CDRJR
|
Mouser Electronics | LDO Voltage Regulators Fixed LDO Volt Reg RoHS: Compliant | 1905 |
|
$0.9100 / $2.9300 | Buy Now |
DISTI #
J56:1989_00100508
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.8750 / $0.9082 | Buy Now |
DISTI #
V72:2272_07387949
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1549 Container: Cut Strips | Americas - 2039 |
|
$0.1611 / $0.2674 | Buy Now |
DISTI #
25777192
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1549 | Americas - 2039 |
|
$0.8235 / $0.8690 | Buy Now |
DISTI #
86295026
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$1.2300 / $1.4875 | Buy Now |
DISTI #
86288839
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 1500 |
|
$1.2300 / $1.4875 | Buy Now |
DISTI #
86295024
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1301 | Americas - 627 |
|
$1.3375 / $1.4875 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 280 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 224 |
|
$0.3300 / $1.1000 | Buy Now | |
|
Rochester Electronics | TLV1117 Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection RoHS: Compliant Status: Active Min Qty: 1 | 4127 |
|
$0.7350 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1117-50CDRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-50CDRJR
Texas Instruments
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-229WGGB, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLV1117-50CDRJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-50CDRJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-50CDRJRG4 | Texas Instruments | Check for Price | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 8-SON 0 to 125 | TLV1117-50CDRJR vs TLV1117-50CDRJRG4 |
TLV1117-50CDRJ | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, GREEN, PLASTIC, QFN-8 | TLV1117-50CDRJR vs TLV1117-50CDRJ |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure a stable and accurate output voltage, make sure to use a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (at least 10uF). Also, keep the input voltage stable and within the recommended range.
The minimum input voltage required is 6.7V, but it's recommended to keep it above 7V for optimal performance.
The TLV1117-50CDRJR is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability. Make sure to provide adequate heat sinking and thermal management.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the input of the TLV1117-50CDRJR from voltage transients and spikes. This will help prevent damage to the device and ensure reliable operation.