-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS205B0EJVXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0849
|
Newark | Ldo, Adj, Aec-Q100, 1.22-20V, 0.5A, Soic, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.22V, Adjustable Output Voltage Max:20V, Output Rohs Compliant: Yes |Infineon TLS205B0EJVXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1941 |
|
$0.8670 / $1.7000 | Buy Now |
DISTI #
TLS205B0EJVXUMA1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 8DSO-27 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1857 In Stock |
|
$0.8218 / $1.7000 | Buy Now |
DISTI #
TLS205B0EJVXUMA1
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 20 V, Single Output, 350 mV Drop, 1.19 V to 1.25 V, 500 mA, 8 Pins, DSO-EP - Tape and Reel (Alt: TLS205B0EJVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7258 | Buy Now |
DISTI #
726-TLS205B0EJVXUMA1
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 2490 |
|
$0.8310 / $1.7000 | Buy Now |
DISTI #
74908844
|
Verical | LDO Regulator Pos 1.22V to 20V 0.5A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 2465 |
|
$0.8204 / $1.5300 | Buy Now |
DISTI #
87801966
|
Verical | LDO Regulator Pos 1.22V to 20V 0.5A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 2301 | Americas - 378 |
|
$0.8006 / $1.2875 | Buy Now |
|
Bristol Electronics | 746 |
|
RFQ | ||
|
Quest Components | 596 |
|
$0.7515 / $2.3124 | Buy Now | |
|
Quest Components | 596 |
|
$1.0577 / $2.5640 | Buy Now | |
|
Rochester Electronics | TLS205B - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 878 |
|
$0.6405 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS205B0EJVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS205B0EJVXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A good PCB layout for the TLS205B0EJVXUMA1 should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device to facilitate heat dissipation.
To ensure reliable operation in high-temperature environments, ensure that the device is properly heatsinked, and consider using thermal interface materials to improve heat transfer. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
Operating the TLS205B0EJVXUMA1 at the maximum junction temperature can reduce its lifespan and affect its reliability. It is recommended to operate the device at a lower temperature to ensure optimal performance and reliability.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the device is properly configured and that the output voltage is within the recommended range.
To minimize EMI and EMC issues, ensure that the device is properly decoupled, and use shielding and filtering as necessary. Follow good PCB layout practices, and consider using EMI filters or common-mode chokes to reduce emissions.