-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLR3AWDTE2L00F by KOA Speer Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR3AWDTE2L00FCT-ND
|
DigiKey | RES 0.002 OHM 1% 2W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69621 In Stock |
|
$0.3688 / $1.5300 | Buy Now |
DISTI #
660-TLR3AWD2L00F
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 2mohms 1% 150ppm RoHS: Compliant | 6804 |
|
$0.3830 / $1.1700 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 2W, 0.002OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 4113 |
|
$0.3080 / $0.8400 | Buy Now |
DISTI #
TLR3AWDTE2L00F
|
TTI | Current Sense Resistors - SMD 2watts 2mohms 1% 150ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3690 / $0.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR3AWDTE2L00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR3AWDTE2L00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |
The recommended land pattern for the TLR3AWDTE2L00F can be found in the KOA Speer Electronics Inc. application note or by contacting their technical support team. Typically, a rectangular pad with a size of 2.5mm x 1.25mm is recommended.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad. The thermal resistance of the TLR3AWDTE2L00F is 35°C/W, and the maximum operating temperature is 150°C. A thermal interface material can be used to improve heat transfer.
The recommended soldering profile for the TLR3AWDTE2L00F is a peak temperature of 260°C for 10-30 seconds. A soldering iron with a temperature range of 200-240°C is recommended. Avoid using excessive soldering iron pressure, which can damage the component.
Yes, the TLR3AWDTE2L00F is designed to withstand vibrations. However, it's essential to ensure proper mounting and secure the component to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment.
Store the TLR3AWDTE2L00F in its original packaging or a dry, cool place (below 30°C and 60% RH). Avoid exposing the component to direct sunlight, moisture, or extreme temperatures. Follow the recommended storage conditions to maintain the component's shelf life.