Part Details for TLR3AWDTE1L00F by KOA Speer Electronics Inc
Results Overview of TLR3AWDTE1L00F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLR3AWDTE1L00F Information
TLR3AWDTE1L00F by KOA Speer Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLR3AWDTE1L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5561
|
Newark | Res, 0R001, 2W, 2512, Metal Plate Rohs Compliant: Yes |Koa TLR3AWDTE1L00F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4950 / $1.8600 | Buy Now |
DISTI #
2019-TLR3AWDTE1L00FCT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78914 In Stock |
|
$0.3688 / $1.5300 | Buy Now |
DISTI #
660-TLR3AWD1L00F
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1mohms 1% 150ppm RoHS: Compliant | 7111 |
|
$0.3680 / $1.8500 | Buy Now |
DISTI #
V72:2272_07099168
|
Arrow Electronics | Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 885 |
|
$0.3784 / $0.4105 | Buy Now |
DISTI #
61730663
|
Verical | Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2205 | Americas - 885 |
|
$0.3784 / $0.4041 | Buy Now |
|
Quest Components | 58 |
|
$0.6300 / $1.2600 | Buy Now | |
DISTI #
TLR3AWDTE1L00F
|
TTI | Current Sense Resistors - SMD 2watts 1mohms 1% 150ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.3640 | Buy Now |
DISTI #
SMC-TLR3AWDTE1L00F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2367 |
|
RFQ | |
DISTI #
TLR3AWDTE1L00F
|
Avnet Abacus | RES SMD 2512 1M00 1 2W 75PPM Auto TR - Tape and Reel (Alt: TLR3AWDTE1L00F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |