Part Details for TLR2BDTD1L00F75 by KOA Speer Electronics Inc
Results Overview of TLR2BDTD1L00F75 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLR2BDTD1L00F75 Information
TLR2BDTD1L00F75 by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLR2BDTD1L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR2BDTD1L00F75CT-ND
|
DigiKey | RES 0.001 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2496 / $1.2900 | Buy Now |
DISTI #
660-TLR2BDTD1L00F75
|
Mouser Electronics | Current Sense Resistors - SMD .001 OHM 1% 1/2W 75PPM RoHS: Compliant | 4393 |
|
$0.2550 / $0.8100 | Buy Now |
DISTI #
TLR2BDTD1L00F75
|
TTI | Current Sense Resistors - SMD .001 OHM 1% 1/2W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2530 | Buy Now |
|
Vyrian | Resistors | 4463 |
|
RFQ |
Part Details for TLR2BDTD1L00F75
TLR2BDTD1L00F75 CAD Models
TLR2BDTD1L00F75 Part Data Attributes
|
TLR2BDTD1L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BDTD1L00F75
KOA Speer Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |
TLR2BDTD1L00F75 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TLR2BDTD1L00F75 can be found in the KOA Speer Electronics Inc. recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -55°C to 125°C, it's essential to consider the specific application and environment. If you plan to use TLR2BDTD1L00F75 in an extremely high-temperature environment, you should consult with KOA Speer Electronics Inc. or a qualified engineer to ensure the component's reliability and performance.
-
To prevent electrostatic discharge (ESD) damage, it's crucial to follow proper handling and storage procedures. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Additionally, avoid touching the component's pins or sensitive areas, and use anti-static packaging materials when storing or shipping the component.
-
The recommended soldering profile for TLR2BDTD1L00F75 can be found in the KOA Speer Electronics Inc. soldering guide or application note. The profile typically includes specifications for peak temperature, dwell time, and cooling rate to ensure reliable solder joints and prevent damage to the component.
-
While the datasheet doesn't provide specific information on humidity or moisture resistance, it's essential to consider the component's packaging and materials. If you plan to use TLR2BDTD1L00F75 in a humid or moist environment, you should consult with KOA Speer Electronics Inc. or a qualified engineer to ensure the component's reliability and performance.