-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP748J(D4,F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP748JD4F-ND
|
DigiKey | OPTOISOLATOR 4KV SCR 1CH 6-DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1488 In Stock |
|
$0.6496 / $1.7100 | Buy Now |
DISTI #
TLP748J(D4,F)
|
Avnet Americas | Optocoupler AC-OUT Single 6-Pin DIP - Rail/Tube (Alt: TLP748J(D4,F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP748J(D4,F)
|
EBV Elektronik | Optocoupler ACOUT Single 6Pin DIP (Alt: TLP748J(D4,F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1058 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP748J(D4,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP748J(D4,F)
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.45 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |
The recommended operating temperature range for the TLP748J is -40°C to 125°C.
To ensure reliability in high-temperature applications, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
The maximum allowable power dissipation for the TLP748J is 1.5 W at an ambient temperature of 25°C.
Yes, the TLP748J can be used in switching regulator applications due to its high-speed switching capability and low voltage drop.
To protect the TLP748J from ESD, it is recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-protected packaging and storage.