Part Details for TLP721F by Toshiba America Electronic Components
Results Overview of TLP721F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP721F Information
TLP721F by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP721F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OFFICE MACHINE SWITCHING POWER SUPPLY. | 800 |
|
$0.4230 / $0.6343 | Buy Now |
Part Details for TLP721F
TLP721F CAD Models
TLP721F Part Data Attributes
|
TLP721F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP721F
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP721F
This table gives cross-reference parts and alternative options found for TLP721F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP721F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH6156-1-X001T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | TLP721F vs SFH6156-1-X001T |
ILD615-1-X017 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | TLP721F vs ILD615-1-X017 |
SFH610A-2T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | TLP721F vs SFH610A-2T |
PS2503-1 | NEC Electronics Group | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | TLP721F vs PS2503-1 |
SFH6186-5-X001 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | TLP721F vs SFH6186-5-X001 |
SFH618A-3-X006 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | TLP721F vs SFH618A-3-X006 |
ILQ615-3-X006 | Siemens | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | TLP721F vs ILQ615-3-X006 |
ILD610-3-X006 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | TLP721F vs ILD610-3-X006 |
SFH600-1-X019 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | TLP721F vs SFH600-1-X019 |
SFH615-1-X016 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | TLP721F vs SFH615-1-X016 |