Part Details for TLP620-2X by Isocom Components
Results Overview of TLP620-2X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP620-2X Information
TLP620-2X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP620-2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP620-2X-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1591 In Stock |
|
$0.3528 / $1.0600 | Buy Now |
DISTI #
V99:2348_29014212
|
Arrow Electronics | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2442 | Americas - 2000 |
|
$0.6170 | Buy Now |
DISTI #
87061450
|
Verical | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.3450 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
Utmel Electronic | OPTOISO 5.3KV 2CH TRANS 8DIP | 2430 |
|
$0.3438 / $0.4094 | Buy Now |
Part Details for TLP620-2X
TLP620-2X CAD Models
TLP620-2X Part Data Attributes
|
TLP620-2X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP620-2X
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
TLP620-2X Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TLP620-2X is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the TLP620-2X is 80V, but it is recommended to operate the device at a voltage below 60V to ensure reliable operation.
-
The correct resistor value can be calculated using the formula R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage of the LED, and If is the desired LED current.
-
The typical propagation delay time for the TLP620-2X is around 2-3 μs, but this can vary depending on the specific application and operating conditions.