Part Details for TLP521-1(GB,F) by Toshiba America Electronic Components
Results Overview of TLP521-1(GB,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP521-1(GB,F) Information
TLP521-1(GB,F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Price & Stock for TLP521-1(GB,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 8315 |
|
RFQ |
Part Details for TLP521-1(GB,F)
TLP521-1(GB,F) CAD Models
TLP521-1(GB,F) Part Data Attributes
|
TLP521-1(GB,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP521-1(GB,F)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, 11-5B2, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 11-5B2, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP521-1(GB,F)
This table gives cross-reference parts and alternative options found for TLP521-1(GB,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP521-1(GB,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP521-1(GB) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | TLP521-1(GB,F) vs TLP521-1(GB) |
TLP521-1(GB-TP1,F) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | TLP521-1(GB,F) vs TLP521-1(GB-TP1,F) |
TLP521-1(GB-TP1) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | TLP521-1(GB,F) vs TLP521-1(GB-TP1) |
TLP521-1(GR) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | TLP521-1(GB,F) vs TLP521-1(GR) |
TLP321(GB) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | TLP521-1(GB,F) vs TLP321(GB) |
TLP521-1(GB,F) Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TLP521-1(GB,F) is -40°C to 85°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the TLP521-1(GB,F) is 350V.
-
To protect the TLP521-1(GB,F) from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and storage procedures.
-
The typical turn-on and turn-off time for the TLP521-1(GB,F) is 100ns and 50ns, respectively.