Part Details for TLP3905(TPR,E(O by Toshiba America Electronic Components
Results Overview of TLP3905(TPR,E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP3905(TPR,E(O Information
TLP3905(TPR,E(O by Toshiba America Electronic Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP3905(TPR,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3905(TPR,E(O
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 4Pin SO TR (Alt: TLP3905(TPR,E(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3905(TPR,E(O
TLP3905(TPR,E(O CAD Models
TLP3905(TPR,E(O Part Data Attributes
|
TLP3905(TPR,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3905(TPR,E(O
Toshiba America Electronic Components
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Surface Mount | YES |