Part Details for TLP3905(TPR,E by Toshiba America Electronic Components
Results Overview of TLP3905(TPR,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP3905(TPR,E Information
TLP3905(TPR,E by Toshiba America Electronic Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP3905(TPR,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3905(TPRECT-ND
|
DigiKey | OPTOISO 3.75KV 1CH PHVOLT 6-SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3828 In Stock |
|
$0.6279 / $1.6900 | Buy Now |
DISTI #
TLP3905(TPR,E
|
Avnet Americas | - Tape and Reel (Alt: TLP3905(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.5355 | Buy Now |
|
Vyrian | Optoelectronics | 2093 |
|
RFQ |
Part Details for TLP3905(TPR,E
TLP3905(TPR,E CAD Models
TLP3905(TPR,E Part Data Attributes
|
TLP3905(TPR,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3905(TPR,E
Toshiba America Electronic Components
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Surface Mount | YES |
TLP3905(TPR,E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLP3905 is 3.3V to 5V, although it can operate up to 7V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a solid ground. Also, make sure the input voltage (VIN) is within the recommended range and the output current (IOUT) is within the specified limit.
-
The maximum output current that the TLP3905 can handle is 50mA, although it's recommended to keep the output current below 30mA for optimal performance and reliability.
-
The TLP3905 has built-in input voltage transient protection and noise filtering, which helps to ensure stable operation even in noisy environments. However, it's still recommended to use external filtering and decoupling capacitors to further improve noise immunity.
-
The TLP3905 is rated for operation up to 85°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.