Part Details for TLP280-4(GB-TP,F) by Toshiba America Electronic Components
Results Overview of TLP280-4(GB-TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP280-4(GB-TP,F) Information
TLP280-4(GB-TP,F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP280-4(GB-TP,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 875 |
|
RFQ |
Part Details for TLP280-4(GB-TP,F)
TLP280-4(GB-TP,F) CAD Models
TLP280-4(GB-TP,F) Part Data Attributes
|
TLP280-4(GB-TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP280-4(GB-TP,F)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for TLP280-4(GB-TP,F)
This table gives cross-reference parts and alternative options found for TLP280-4(GB-TP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP280-4(GB-TP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP280-4(GB) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 16 PIN | TLP280-4(GB-TP,F) vs TLP280-4(GB) |
TLP280-4(GB-TP,J,F) | Toshiba America Electronic Components | Check for Price | PHOTOCOUP QUAD TRANS OUT 16-SOP | TLP280-4(GB-TP,F) vs TLP280-4(GB-TP,J,F) |
TLP280-4(GB-TP,F) Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in the application note 'TLP280-4 PCB Layout Guide' which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it is recommended to follow Toshiba's guidelines for thermal management, including providing adequate heat sinking, using a thermally conductive PCB material, and keeping the junction temperature (Tj) below the maximum rated value of 150°C.
-
The maximum allowable voltage for the TLP280-4 is 35V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, the TLP280-4 is suitable for use in switching power supply applications due to its high-speed switching capability and low power consumption. However, it is essential to follow proper design guidelines and ensure that the device is operated within its recommended specifications.
-
To troubleshoot issues with the TLP280-4, it is recommended to follow a systematic approach, including checking the PCB layout, component values, and power supply voltage. Additionally, using oscilloscopes and other diagnostic tools can help identify the root cause of the issue. Toshiba also provides application notes and technical support to assist with troubleshooting.