-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC-GATE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP2405(TP,F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2405(TPF)CT-ND
|
DigiKey | OPTOISOLTR 3.75KV PUSH PULL 8-SO Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
TLP2405(TP,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO T/R - Tape and Reel (Alt: TLP2405(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP2405(TP,F)
|
EBV Elektronik | Optocoupler LogicOut TotemPole DCIN 1CH 8Pin SO TR (Alt: TLP2405(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2405(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2405(TP,F)
Toshiba America Electronic Components
LOGIC-GATE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |