Part Details for TLP150R-96S24J by Advanced Energy Industries Inc
Results Overview of TLP150R-96S24J by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP150R-96S24J Information
TLP150R-96S24J by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLP150R-96S24J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP150R-96S24J-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
237 In Stock |
|
$126.1750 / $141.0100 | Buy Now |
DISTI #
TLP150R-96S24J
|
Avnet Americas | - Bulk (Alt: TLP150R-96S24J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$124.1562 / $135.2596 | Buy Now |
DISTI #
826-TLP150R-96S24J
|
Mouser Electronics | Switching Power Supplies 150W 24V 4.2A RoHS: Compliant | 38 |
|
$126.1600 / $141.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.3000 / $343.2000 | Buy Now |
DISTI #
TLP150R-96S24J
|
Avnet Abacus | (Alt: TLP150R-96S24J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLP150R-96S24J
TLP150R-96S24J CAD Models
TLP150R-96S24J Part Data Attributes
|
TLP150R-96S24J
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
TLP150R-96S24J
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |