Part Details for TLP109(TPL.E(T by Toshiba America Electronic Components
Results Overview of TLP109(TPL.E(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP109(TPL.E(T Information
TLP109(TPL.E(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP109 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 1 Mbps, 3750 Vrms, 5pin SO6 |
Price & Stock for TLP109(TPL.E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP109-TPL.E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, SO6 Min Qty: 1 | 1334 |
|
$0.5330 / $0.8210 | Buy Now |
Part Details for TLP109(TPL.E(T
TLP109(TPL.E(T CAD Models
TLP109(TPL.E(T Part Data Attributes
|
TLP109(TPL.E(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP109(TPL.E(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |