-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PHOTOCOUPLER IRED 6-MFSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP108(F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68461185
|
Verical | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP Magazine RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 260 |
|
$2.0411 / $2.2652 | Buy Now |
|
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 208 |
|
$2.5993 / $4.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP108(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP108(F)
Toshiba America Electronic Components
IC PHOTOCOUPLER IRED 6-MFSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |
A good PCB layout for the TLP108(F) involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
To ensure proper thermal management, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to dissipate heat efficiently, and thermal interface material (TIM) can be used to improve heat transfer between the device and heat sink.
To prevent damage, it's essential to handle the TLP108(F) by the body, avoiding touching the pins or leads. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the leads, as this can cause mechanical stress and damage to the device.
Yes, the TLP108(F) is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates reliably in these applications.
To troubleshoot issues with the TLP108(F), start by verifying the input voltage and current, and checking for proper PCB layout and thermal management. Use an oscilloscope to monitor the output voltage and current, and check for signs of overheating or electrical overstress. Consult the datasheet and application notes for guidance on troubleshooting specific issues.