Part Details for TLMS3100-GS08 by Vishay Intertechnologies
Results Overview of TLMS3100-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLMS3100-GS08 Information
TLMS3100-GS08 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLMS3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VISIBLE LED, CLEAR | 7498 |
|
$0.0753 / $0.1737 | Buy Now |
Part Details for TLMS3100-GS08
TLMS3100-GS08 CAD Models
TLMS3100-GS08 Part Data Attributes
|
TLMS3100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMS3100-GS08
Vishay Intertechnologies
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.75 mm | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 6 V | |
Viewing Angle | 120 deg |